


276X | |
|---|---|
DigiKey Part Number | HM5024-ND |
Manufacturer | |
Manufacturer Product Number | 276X |
Description | PWR XFMR LAMINATED 150VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 150VA Power Transformer 115V Primary 640V, 6.3V, 5V Secondary 172mA, 5A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 640V, 6.3V, 5V | |
Current - Output (Max) | 172mA, 5A, 3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 150VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.50mm L x 88.90mm W | |
Height - Seated (Max) | 96.77mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 5.2 lbs (2.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,378.25000 | $1,378.25 |
| 10 | $1,227.44500 | $12,274.45 |
| 25 | $1,172.12600 | $29,303.15 |
| 50 | $1,131.95740 | $56,597.87 |


