


270X | |
---|---|
DigiKey Part Number | HM5008-ND |
Manufacturer | |
Manufacturer Product Number | 270X |
Description | PWR XFMR LAMINATED 41VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 41VA Power Transformer 115V Primary 480V, 6.3V, 5V Secondary 46mA, 1.5A, 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 480V, 6.3V, 5V | |
Current - Output (Max) | 46mA, 1.5A, 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 41VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 55.63mm L x 63.50mm W | |
Height - Seated (Max) | 66.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.6 lbs (725.7 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $744.83000 | $744.83 |
10 | $669.28600 | $6,692.86 |
25 | $641.20680 | $16,030.17 |
50 | $620.69280 | $31,034.64 |
100 | $600.79440 | $60,079.44 |