


266V6B | |
---|---|
DigiKey Part Number | HM4994-ND |
Manufacturer | |
Manufacturer Product Number | 266V6B |
Description | PWR XFMR LAMINATED 126VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 126VA Power Transformer 117V, 234V Primary Parallel 3.15V, Series 6.3V Secondary Parallel 40A, Series 20A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 3.15V, Series 6.3V | |
Current - Output (Max) | Parallel 40A, Series 20A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 126VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.50mm L x 90.42mm W | |
Height - Seated (Max) | 96.77mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 6.4 lbs (2.9 kg) | |
Base Product Number |