


266N12B | |
---|---|
DigiKey Part Number | HM4983-ND |
Manufacturer | |
Manufacturer Product Number | 266N12B |
Description | PWR XFMR LAMINATED 48VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 48VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 8A, Series 4A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | Parallel 8A, Series 4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 48VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm L x 56.13mm W | |
Height - Seated (Max) | 66.55mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.5 lbs (1.1 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $291.91000 | $291.91 |
10 | $262.68300 | $2,626.83 |
25 | $251.76760 | $6,294.19 |
50 | $243.78240 | $12,189.12 |
100 | $236.02710 | $23,602.71 |
250 | $226.11920 | $56,529.80 |