




187C56 | |
---|---|
DigiKey Part Number | HM4750-ND |
Manufacturer | |
Manufacturer Product Number | 187C56 |
Description | PWR XFMR LAMINATED 12.3VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12.3VA Power Transformer 115V Primary 56V Secondary 210mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 56V | |
Current - Output (Max) | 210mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12.3VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 43.82mm W | |
Height - Seated (Max) | 41.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.68 lb (308.44 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.30000 | $111.30 |
10 | $100.30700 | $1,003.07 |
25 | $96.19600 | $2,404.90 |
50 | $93.18300 | $4,659.15 |
100 | $90.25240 | $9,025.24 |
250 | $86.50220 | $21,625.55 |
500 | $83.75830 | $41,879.15 |
1,000 | $81.09327 | $81,093.27 |