


266PA14 | |
---|---|
DigiKey Part Number | HM4989-ND |
Manufacturer | |
Manufacturer Product Number | 266PA14 |
Description | PWR XFMR LAMINATED 84VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 84VA Power Transformer 117V, 234V Primary Parallel 7V, Series 14V Secondary Parallel 12A, Series 6A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 7V, Series 14V | |
Current - Output (Max) | Parallel 12A, Series 6A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 84VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 72.39mm W | |
Height - Seated (Max) | 87.38mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 4 lbs (1.8 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $624.86000 | $624.86 |