


266M18 | |
|---|---|
DigiKey Part Number | HM4975-ND |
Manufacturer | |
Manufacturer Product Number | 266M18 |
Description | PWR XFMR LAMINATED 54VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 54VA Power Transformer 117V, 234V Primary Parallel 9V, Series 18V Secondary Parallel 6A, Series 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 9V, Series 18V | |
Current - Output (Max) | Parallel 6A, Series 3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 54VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 102.36mm L x 63.50mm W | |
Height - Seated (Max) | 66.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.7 lbs (1.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $549.53000 | $549.53 |
| 10 | $489.47500 | $4,894.75 |
| 25 | $467.41840 | $11,685.46 |
| 50 | $451.39160 | $22,569.58 |
| 100 | $435.91380 | $43,591.38 |

