


266J24B | |
---|---|
DigiKey Part Number | HM2139-ND |
Manufacturer | |
Manufacturer Product Number | 266J24B |
Description | PWR XFMR LAMINATED 24VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 24VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 50.80mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.83000 | $189.83 |
10 | $170.92100 | $1,709.21 |
25 | $163.85960 | $4,096.49 |
50 | $158.68820 | $7,934.41 |
100 | $153.66350 | $15,366.35 |
250 | $147.23984 | $36,809.96 |
500 | $142.54350 | $71,271.75 |