266 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
266 Series
266F12
266F12
266F12

266F12

DigiKey Part Number
HM4930-ND
Manufacturer
Manufacturer Product Number
266F12
Description
PWR XFMR LAMINATED 3.78VA CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 3.78VA Power Transformer 117V, 234V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 600mA, Series 300mA Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 6.3V, Series 12.6V
Current - Output (Max)
Parallel 600mA, Series 300mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
3.78VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
60.45mm L x 37.59mm W
Height - Seated (Max)
36.32mm
Voltage - Isolation
2000Vrms
Weight
0.4 lb (181.44 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 82
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$155.35000$155.35
10$139.96500$1,399.65
25$134.20040$3,355.01
50$129.97520$6,498.76
100$125.86970$12,586.97
250$120.61928$30,154.82
500$116.77964$58,389.82
Manufacturers Standard Package