




266E12 | |
|---|---|
DigiKey Part Number | HM4926-ND |
Manufacturer | |
Manufacturer Product Number | 266E12 |
Description | PWR XFMR LAMINATED 1.8VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.8VA Power Transformer 117V, 234V Primary Parallel 6V, Series 12V Secondary Parallel 300mA, Series 150mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 6V, Series 12V | |
Current - Output (Max) | Parallel 300mA, Series 150mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.8VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 52.32mm L x 30.99mm W | |
Height - Seated (Max) | 31.75mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.28 lb (127.01 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $187.61000 | $187.61 |
| 10 | $167.26600 | $1,672.66 |
| 25 | $159.75360 | $3,993.84 |
| 50 | $154.28960 | $7,714.48 |
| 100 | $149.00650 | $14,900.65 |
| 250 | $142.29344 | $35,573.36 |
| 500 | $137.41498 | $68,707.49 |



