




187D12 | |
---|---|
DigiKey Part Number | HM4753-ND |
Manufacturer | |
Manufacturer Product Number | 187D12 |
Description | PWR XFMR LAMINATED 31.5VA CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 31.5VA Power Transformer 115V Primary 12.6V Secondary 2.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 2.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 31.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.55mm L x 52.20mm W | |
Height - Seated (Max) | 49.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.97000 | $141.97 |
10 | $127.93600 | $1,279.36 |
25 | $122.66920 | $3,066.73 |
50 | $118.81160 | $5,940.58 |
100 | $115.06240 | $11,506.24 |
250 | $110.26816 | $27,567.04 |
500 | $106.76090 | $53,380.45 |