




187B20 | |
---|---|
DigiKey Part Number | HM4735-ND |
Manufacturer | |
Manufacturer Product Number | 187B20 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary 20V Secondary 300mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 20V | |
Current - Output (Max) | 300mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.20mm L x 41.28mm W | |
Height - Seated (Max) | 34.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.45 lb (204.12 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.70000 | $91.70 |
10 | $82.69000 | $826.90 |
25 | $79.31040 | $1,982.76 |
50 | $76.83260 | $3,841.63 |
100 | $74.42300 | $7,442.30 |
250 | $71.33852 | $17,834.63 |
500 | $69.08064 | $34,540.32 |
1,000 | $66.88689 | $66,886.89 |