




186C56 | |
---|---|
DigiKey Part Number | HM4690-ND |
Manufacturer | |
Manufacturer Product Number | 186C56 |
Description | PWR XFMR LAMINATED 12.3VA CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12.3VA Power Transformer 115V, 230V Primary 56V Secondary 210mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 56V | |
Current - Output (Max) | 210mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12.3VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 43.82mm W | |
Height - Seated (Max) | 41.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.68 lb (308.44 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.90000 | $129.90 |
10 | $117.03100 | $1,170.31 |
25 | $112.22120 | $2,805.53 |
50 | $108.69880 | $5,434.94 |
100 | $105.27240 | $10,527.24 |
250 | $100.89020 | $25,222.55 |
500 | $97.68462 | $48,842.31 |