




186C20 | |
---|---|
DigiKey Part Number | HM4685-ND |
Manufacturer | |
Manufacturer Product Number | 186C20 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V, 230V Primary 20V Secondary 600mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 20V | |
Current - Output (Max) | 600mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 43.82mm W | |
Height - Seated (Max) | 41.15mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.69 lb (312.98 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.28000 | $106.28 |
10 | $95.80400 | $958.04 |
25 | $91.87880 | $2,296.97 |
50 | $89.00440 | $4,450.22 |
100 | $86.20720 | $8,620.72 |
250 | $82.62656 | $20,656.64 |
500 | $80.00714 | $40,003.57 |
1,000 | $77.46263 | $77,462.63 |