


185E36 | |
---|---|
DigiKey Part Number | HM4659-ND |
Manufacturer | |
Manufacturer Product Number | 185E36 |
Description | PWR XFMR LAMINATED 80VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 80VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 4.4A, Series 2.2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 4.4A, Series 2.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 80VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 63.50mm L x 66.29mm W | |
Height - Seated (Max) | 76.20mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.5 lbs (1.1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $268.45000 | $268.45 |
10 | $241.56800 | $2,415.68 |
25 | $231.54640 | $5,788.66 |
50 | $224.20840 | $11,210.42 |
100 | $217.08030 | $21,708.03 |
250 | $207.97620 | $51,994.05 |