175 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175B-NA

DigiKey Part Number
HM4581-ND
Manufacturer
Manufacturer Product Number
175B-NA
Description
XFRMR NON-ISOL 230V-115V 200VA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Autotransformer (Non-Isolated)
Voltage - Primary
230V
Voltage - Secondary
115V
Power - Max
200VA
1st Connector
NEMA 6-15P
2nd Connector
NEMA 5-15R
Weight
4.5 lbs (2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$949.67000$949.67
10$845.77900$8,457.79
25$807.64720$20,191.18
50$779.96220$38,998.11
100$753.23000$75,323.00
Manufacturers Standard Package