
1750X | |
---|---|
DigiKey Part Number | HM4578-ND |
Manufacturer | |
Manufacturer Product Number | 1750X |
Description | XFMR 2KCT / 2, 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2kCT Impedance Primary Ohms 2, 4, 8, 16 Impedance Secondary Ohms 10.14:1 Audio Transformer 50Hz ~ 12kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 10.14:1 | |
Impedance - Primary (Ohms) | 2kCT | |
Impedance - Secondary (Ohms) | 2, 4, 8, 16 | |
DC Resistance (DCR) - Primary | 5.03Ohm, 12.3Ohm, 7.16Ohm | |
DC Resistance (DCR) - Secondary | 20mOhm, 30mOhm, 50mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 50Hz ~ 12kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 100W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.786" L x 4.049" W (96.16mm x 102.84mm) | |
Height - Seated (Max) | 3.238" (85.25mm) | |
Termination Style | Solder Lug | |
Weight | 0.625 lb (283.5 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,378.13000 | $1,378.13 |
10 | $1,237.46300 | $12,374.63 |
25 | $1,185.29400 | $29,632.35 |
50 | $1,148.30840 | $57,415.42 |