1750 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1750NA

DigiKey Part Number
HM4569-ND
Manufacturer
Manufacturer Product Number
1750NA
Description
AUDIO XFMR 6KCT / 8, 16 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6kCT Impedance Primary Ohms 8, 16 Impedance Secondary Ohms Audio Transformer 50Hz ~ 12kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
6kCT
Impedance - Secondary (Ohms)
8, 16
DC Resistance (DCR) - Primary
73.2Ohm, 74.41Ohm, 147.4Ohm
DC Resistance (DCR) - Secondary
300mOhm, 580mOhm, 820mOhm
Frequency Range
50Hz ~ 12kHz
Frequency Response
±1dB
Voltage - Isolation
2500V @ 1 Second
Insertion Loss
-
Return Loss
-
Power Level
30W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
3.000" L x 2.465" W (76.20mm x 62.61mm)
Height - Seated (Max)
2.525" (64.14mm)
Termination Style
Solder Lug
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$567.38000$567.38
10$509.97700$5,099.77
25$488.63320$12,215.83
50$473.03240$23,651.62
100$457.89380$45,789.38
Manufacturers Standard Package