
1750N | |
---|---|
DigiKey Part Number | HM4570-ND |
Manufacturer | |
Manufacturer Product Number | 1750N |
Description | XFMR 3.2KCT / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.2kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms 14.30:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 14.30:1 | |
Impedance - Primary (Ohms) | 3.2kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | 41.74Ohm, 3.14Ohm | |
DC Resistance (DCR) - Secondary | 170mOhm, 240mOhm, 360mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 70Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.125" L x 3.350" W (79.38mm x 85.09mm) | |
Height - Seated (Max) | 3.800" (96.52mm) | |
Termination Style | Wire Leads | |
Weight | 0.625 lb (283.5 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,027.93000 | $1,027.93 |
10 | $923.27600 | $9,232.76 |
25 | $884.43280 | $22,110.82 |
50 | $856.07200 | $42,803.60 |