
172B | |
---|---|
DigiKey Part Number | HM2107-ND |
Manufacturer | |
Manufacturer Product Number | 172B |
Description | XFRMR ISOL 230V TO 115V 200VA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 230V | |
Voltage - Secondary | 115V | |
Power - Max | 200VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 8.5 lbs (3.9 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,386.18000 | $1,386.18 |
10 | $1,244.72200 | $12,447.22 |
25 | $1,192.25040 | $29,806.26 |
50 | $1,155.80000 | $57,790.00 |