



167P100 | |
---|---|
DigiKey Part Number | HM4489-ND |
Manufacturer | |
Manufacturer Product Number | 167P100 |
Description | PWR XFMR LAMINATED 500VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 500VA Power Transformer 115V Primary 100V Secondary 5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 100V | |
Current - Output (Max) | 5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 500VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 139.70mm W | |
Height - Seated (Max) | 115.82mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 14 lbs (6.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $909.80000 | $909.80 |
10 | $817.31400 | $8,173.14 |
25 | $782.95880 | $19,573.97 |
50 | $757.87580 | $37,893.79 |
100 | $733.54940 | $73,354.94 |