


166K18 | |
---|---|
DigiKey Part Number | HM535-ND |
Manufacturer | |
Manufacturer Product Number | 166K18 |
Description | PWR XFMR LAMINATED 27VA CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 27VA Power Transformer 115V Primary 18V Secondary 1.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 18V | |
Current - Output (Max) | 1.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 27VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 44.45mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.28000 | $187.28 |
10 | $168.60800 | $1,686.08 |
25 | $161.64680 | $4,041.17 |
50 | $156.54460 | $7,827.23 |
100 | $151.58820 | $15,158.82 |
250 | $145.25300 | $36,313.25 |
500 | $140.62084 | $70,310.42 |