166 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
166 Series
What are Transformers? How Do They Work? - Another Teaching Moment

166J50

DigiKey Part Number
HM4413-ND
Manufacturer
Manufacturer Product Number
166J50
Description
PWR XFMR LAMINATED 50VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 50VA Power Transformer 115V Primary 50V Secondary 1A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
50V
Current - Output (Max)
1A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
50VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
93.73mm L x 54.10mm W
Height - Seated (Max)
58.67mm
Voltage - Isolation
2000Vrms
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$312.65000$312.65
10$281.24600$2,812.46
25$269.55520$6,738.88
50$260.99720$13,049.86
100$252.68780$25,268.78
250$242.07712$60,519.28
Manufacturers Standard Package