




164F24 | |
---|---|
DigiKey Part Number | HM4312-ND |
Manufacturer | |
Manufacturer Product Number | 164F24 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 500mA, Series 250mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.96000 | $104.96 |
10 | $94.61000 | $946.10 |
25 | $90.73320 | $2,268.33 |
50 | $87.89480 | $4,394.74 |
100 | $85.13290 | $8,513.29 |
250 | $81.59788 | $20,399.47 |
500 | $79.01090 | $39,505.45 |
1,000 | $76.49849 | $76,498.49 |