




162D36 | |
|---|---|
DigiKey Part Number | HM4231-ND |
Manufacturer | |
Manufacturer Product Number | 162D36 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 60mA, Series 30mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 60mA, Series 30mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.58mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.66000 | $104.66 |
| 10 | $93.32200 | $933.22 |
| 25 | $89.14400 | $2,228.60 |
| 50 | $86.10220 | $4,305.11 |
| 100 | $83.16130 | $8,316.13 |
| 250 | $79.42068 | $19,855.17 |
| 500 | $76.70084 | $38,350.42 |
| 1,000 | $74.07185 | $74,071.85 |

