




161EA16 | |
---|---|
DigiKey Part Number | HM4187-ND |
Manufacturer | |
Manufacturer Product Number | 161EA16 |
Description | PWR XFMR LAMINATED 1.2VA TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.2VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 150mA, Series 75mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 150mA, Series 75mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 1.2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.05mm L x 30.23mm W | |
Height - Seated (Max) | 30.99mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.2 lb (90.72 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.97000 | $69.97 |
10 | $63.11500 | $631.15 |
25 | $60.54800 | $1,513.70 |
50 | $58.66620 | $2,933.31 |
100 | $56.83370 | $5,683.37 |
250 | $54.48664 | $13,621.66 |
500 | $52.76794 | $26,383.97 |
1,000 | $51.09767 | $51,097.67 |