160 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Series
161C10
161C10
What are Transformers? How Do They Work? - Another Teaching Moment

161C16

DigiKey Part Number
HM4170-ND
Manufacturer
Manufacturer Product Number
161C16
Description
PWR XFMR LAMINATED 0.5VA TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 0.5VA Power Transformer 115V Primary Parallel 8V, Series 16V Secondary Parallel 62.5mA, Series 31.3mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Current - Output (Max)
Parallel 62.5mA, Series 31.3mA
Primary Winding(s)
Single
Secondary Winding(s)
Single, Multiple Taps
Center Tap
No
Power - Max
0.5VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
25.40mm L x 23.88mm W
Height - Seated (Max)
21.34mm
Voltage - Isolation
2000Vrms
Weight
0.7 lb (317.51 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$88.66000$88.66
10$79.98200$799.82
25$76.71880$1,917.97
50$74.32340$3,716.17
100$71.99380$7,199.38
250$69.01084$17,252.71
500$66.82754$33,413.77
1,000$64.70607$64,706.07
Manufacturers Standard Package