




161C12 | |
---|---|
DigiKey Part Number | HM4169-ND |
Manufacturer | |
Manufacturer Product Number | 161C12 |
Description | PWR XFMR LAMINATED 0.5VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 0.5VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 80mA, Series 40mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 80mA, Series 40mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 0.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 25.40mm L x 23.88mm W | |
Height - Seated (Max) | 21.34mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.66000 | $88.66 |
10 | $79.98200 | $799.82 |
25 | $76.71880 | $1,917.97 |
50 | $74.32340 | $3,716.17 |
100 | $71.99380 | $7,199.38 |
250 | $69.01084 | $17,252.71 |
500 | $66.82754 | $33,413.77 |
1,000 | $64.70607 | $64,706.07 |