




160D24 | |
---|---|
DigiKey Part Number | HM4121-ND |
Manufacturer | |
Manufacturer Product Number | 160D24 |
Description | PWR XFMR LAMINATED 1VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 70mA, Series 35mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 70mA, Series 35mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 25.40mm L x 35.05mm W | |
Height - Seated (Max) | 21.08mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.13 lb (58.97 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.66000 | $89.66 |
10 | $80.83700 | $808.37 |
25 | $77.53480 | $1,938.37 |
50 | $75.11260 | $3,755.63 |
100 | $72.75680 | $7,275.68 |
250 | $69.74228 | $17,435.57 |
500 | $67.53532 | $33,767.66 |
1,000 | $65.39142 | $65,391.42 |