
159ZB | |
|---|---|
DigiKey Part Number | HM1553-ND |
Manufacturer | |
Manufacturer Product Number | 159ZB |
Description | FIXED IND 320MH 600MA 7.8 OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 mH Unshielded Inductor 600 mA 7.8Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.8Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 4.030" L x 2.250" W (102.36mm x 57.15mm) | |
Height - Seated (Max) | 2.630" (66.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.79000 | $168.79 |
| 10 | $136.22200 | $1,362.22 |
| 25 | $125.23960 | $3,130.99 |
| 50 | $117.57560 | $5,878.78 |
| 100 | $110.42300 | $11,042.30 |
| 250 | $101.68680 | $25,421.70 |
| 500 | $101.34150 | $50,670.75 |

