
1599TABMGYBAT | |
|---|---|
DigiKey Part Number | HM2089-ND |
Manufacturer | |
Manufacturer Product Number | 1599TABMGYBAT |
Description | BOX PLASTIC GRAY 6.69"L X 5.32"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides and End Panel(s) 6.692" L x 5.315" W (169.98mm x 135.00mm) X 1.063" (27.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599TABMGYBAT Models |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.225" (5.72mm) |
Part Status Active | Features Battery Compartment, 9V and AA, Flame Retardant, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.692" L x 5.315" W (169.98mm x 135.00mm) | Material Flammability Rating UL94 V-0 |
Height 1.063" (27.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 35.6in² (230cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.21000 | $205.21 |
| 5 | $172.78400 | $863.92 |
| 10 | $160.57400 | $1,605.74 |
| 25 | $145.82960 | $3,645.74 |
| 50 | $135.63840 | $6,781.92 |
| 100 | $126.20250 | $12,620.25 |
| 250 | $124.70372 | $31,175.93 |


