



1599RFIKBKBAT | |
|---|---|
DigiKey Part Number | HM4106-ND |
Manufacturer | |
Manufacturer Product Number | 1599RFIKBKBAT |
Description | BOX PLASTIC BLK 8.66"L X 5.51"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 8.661" L x 5.512" W (219.99mm x 140.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599RFIKBKBAT Models |
Category | Material |
Mfr | Color Black |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Battery Door, EMI Shielded, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 8.661" L x 5.512" W (219.99mm x 140.00mm) | Shipping Info Shipped from DigiKey |
Height 1.575" (40.00mm) | Weight 0.69 lb (312.98 g) |
Area (L x W) 47.7in² (308cm²) | Base Product Number |
Design Hand Held, Split Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $307.32000 | $307.32 |
| 5 | $258.97800 | $1,294.89 |
| 10 | $240.74200 | $2,407.42 |
| 25 | $218.71480 | $5,467.87 |
| 50 | $203.48220 | $10,174.11 |
| 100 | $197.42120 | $19,742.12 |














