
1599HTSGY | |
---|---|
DigiKey Part Number | HM4092-ND |
Manufacturer | |
Manufacturer Product Number | 1599HTSGY |
Description | BOX PLASTIC GRAY 8.66"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides, Slanted Top 8.661" L x 4.331" W (219.99mm x 110.01mm) X 1.762" (44.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599HTSGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.331" W (219.99mm x 110.01mm) | |
Height | 1.762" (44.75mm) | |
Area (L x W) | 37.5in² (242cm²) | |
Design | Hand Held, Split Sides, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.44 lb (199.58 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $163.41000 | $163.41 |
5 | $139.66400 | $698.32 |
10 | $130.54300 | $1,305.43 |
25 | $119.39040 | $2,984.76 |
50 | $111.58960 | $5,579.48 |
100 | $105.47250 | $10,547.25 |
