
1599HSTSGY | |
|---|---|
DigiKey Part Number | HM4091-ND |
Manufacturer | |
Manufacturer Product Number | 1599HSTSGY |
Description | BOX PLASTIC GRAY 8.66"L X 4.33"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides, Slanted Top 8.661" L x 4.331" W (219.99mm x 110.01mm) X 1.555" (39.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599HSTSGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.331" W (219.99mm x 110.01mm) | |
Height | 1.555" (39.50mm) | |
Area (L x W) | 37.5in² (242cm²) | |
Design | Hand Held, Split Sides, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.58000 | $153.58 |
| 5 | $129.22600 | $646.13 |
| 10 | $120.06700 | $1,200.67 |
| 25 | $109.01400 | $2,725.35 |
| 50 | $101.37600 | $5,068.80 |
| 100 | $94.30640 | $9,430.64 |
| 250 | $89.66040 | $22,415.10 |






