
1599ESTSBK | |
---|---|
DigiKey Part Number | 1599ESTSBK-ND |
Manufacturer | |
Manufacturer Product Number | 1599ESTSBK |
Description | BOX PLASTIC BLK 6.69"L X 3.37"W |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Black Hand Held, Split Sides, Slanted Top 6.693" L x 3.366" W (170.00mm x 85.50mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.693" L x 3.366" W (170.00mm x 85.50mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 22.4in² (145cm²) | |
Design | Hand Held, Split Sides, Slanted Top | |
Material | ||
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.28 lb (127.01 g) |
