



1594RABK | |
|---|---|
DigiKey Part Number | HM4046-ND |
Manufacturer | |
Manufacturer Product Number | 1594RABK |
Description | BOX PLASTIC BLK 2.21"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 2.205" L x 2.205" W (56.00mm x 56.00mm) X 1.578" (40.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594RABK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Active | Features EMI Shielded, Flame Retardant |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 2.205" L x 2.205" W (56.00mm x 56.00mm) | Shipping Info Shipped from DigiKey |
Height 1.578" (40.08mm) | Base Product Number |
Area (L x W) 4.86in² (31.4cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.40000 | $203.40 |
| 5 | $171.25400 | $856.27 |
| 10 | $159.13500 | $1,591.35 |
| 25 | $144.52400 | $3,613.10 |
| 50 | $134.42480 | $6,721.24 |
| 100 | $125.07290 | $12,507.29 |
| 250 | $123.44088 | $30,860.22 |






