
1593HAMPI3CLR | |
---|---|
DigiKey Part Number | 164-1593HAMPI3CLR-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMPI3CLR |
Description | BOX ABS CLEAR 3.88"L X 2.74"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Clear Cover Included 3.880" L x 2.740" W (98.55mm x 69.60mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Container Type | Box | |
Size / Dimension | 3.880" L x 2.740" W (98.55mm x 69.60mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.24000 | $75.24 |