
1593HAMFREE1BK | |
|---|---|
DigiKey Part Number | HM1369-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMFREE1BK |
Description | CASE ABS BLK 3.631"LX2.607"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 3.631" L x 2.607" W (92.23mm x 66.22mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
Category | Area (L x W) 9.47in² (61.1cm²) |
Manufacturer Hammond Manufacturing | Design Hand Held, Split Sides and End Panel(s) |
Series | Material Plastic, ABS |
Packaging Bag | Color Black |
Part Status Obsolete | Features PCB Supports |
Container Type Case | Material Flammability Rating UL94 HB |
Platform FRDM-KL02Z, FRDM-KL05Z | Note Evaluation, Development board not included with enclosure. |
Size / Dimension 3.631" L x 2.607" W (92.23mm x 66.22mm) | Shipping Info Shipped from DigiKey |
Height 1.102" (27.99mm) | Weight 0.14 lb (63.5 g) |



