Plastic Cover, Lid 4.724" L x 3.150" W x 0.154" H (120.00mm x 80.00mm x 3.91mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591TC

DigiKey Part Number
HM3958-ND
Manufacturer
Manufacturer Product Number
1591TC
Description
LID CLEAR POLY USE W/1591T SERIE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plastic Cover, Lid 4.724" L x 3.150" W x 0.154" H (120.00mm x 80.00mm x 3.91mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1591T Series
Size / Dimension
4.724" L x 3.150" W x 0.154" H (120.00mm x 80.00mm x 3.91mm)
Color
Clear
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 125
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.27000$66.27
5$55.66000$278.30
10$51.67200$516.72
25$46.87560$1,171.89
50$43.56580$2,178.29
100$40.50570$4,050.57
250$36.80800$9,202.00
500$34.41192$17,205.96
Manufacturers Standard Package