
1591MF2GY | |
|---|---|
DigiKey Part Number | HM3935-ND |
Manufacturer | |
Manufacturer Product Number | 1591MF2GY |
Description | BOX PLASTIC GRAY 3.33"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.333" L x 2.205" W (84.66mm x 56.00mm) X 1.082" (27.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591MF2GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.079" (2.01mm) |
Packaging Bag | Features Card Guides, Flame Retardant, Mounting Flange |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 3.333" L x 2.205" W (84.66mm x 56.00mm) | Shipping Info Shipped from DigiKey |
Height 1.082" (27.48mm) | Weight 0.12 lb (54.43 g) |
Area (L x W) 7.34in² (47.4cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.66000 | $92.66 |
| 5 | $77.85800 | $389.29 |
| 10 | $72.30800 | $723.08 |
| 25 | $65.61760 | $1,640.44 |
| 50 | $60.99860 | $3,049.93 |
| 100 | $56.72670 | $5,672.67 |
| 250 | $51.56196 | $12,890.49 |
| 500 | $50.40766 | $25,203.83 |

















