1591LBU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hammond Manufacturing
In Stock: 387
Unit Price: $62.32000
Datasheet

MFR Recommended


Hammond Manufacturing
In Stock: 42
Unit Price: $68.57000
Datasheet

Similar


Bud Industries
In Stock: 4,799
Unit Price: $18.09000
Datasheet
Box ABS Blue Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (38.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Blue Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (38.99mm)
1591LBU
1591LBU

1591LBU

DigiKey Part Number
HM125-ND
Manufacturer
Manufacturer Product Number
1591LBU
Description
BOX PLASTIC BLUE 3.35"L X 2.21"W
Customer Reference
Detailed Description
Box ABS Blue Cover Included 3.346" L x 2.205" W (85.00mm x 56.00mm) X 1.535" (38.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1591LBU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
3.346" L x 2.205" W (85.00mm x 56.00mm)
Height
1.535" (38.99mm)
Area (L x W)
7.38in² (47.6cm²)
Design
Cover Included
Material
Color
Blue
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX PLASTIC BLK 3.35"L X 2.21"W
In-Stock: 387
Unit Price: $62.32000
BOX PLASTIC GRAY 3.35"L X 2.21"W
In-Stock: 42
Unit Price: $68.57000
BOX PLAS BEIGE 3.35"L X 2.21"W
In-Stock: 0
Unit Price: