1591FL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1591FL Series
1591GFLGY
1591GFLGY

1591GFLGY

DigiKey Part Number
HM2008-ND
Manufacturer
Manufacturer Product Number
1591GFLGY
Description
BOX PLASTIC GRAY 4.74"L X 3.69"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 4.744" L x 3.685" W (120.50mm x 93.60mm) X 1.338" (33.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1591GFLGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.744" L x 3.685" W (120.50mm x 93.60mm)
Height
1.338" (33.99mm)
Area (L x W)
17.5in² (113cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.079" (2.01mm)
Features
Card Guides, Flame Retardant, Mounting Flange
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.231 lb (104.78 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 465
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$93.27000$93.27
5$79.71800$398.59
10$74.50800$745.08
25$68.14440$1,703.61
50$63.69420$3,184.71
100$59.53220$5,953.22
250$56.18340$14,045.85
Manufacturers Standard Package
Alternate Color
BOX PLASTIC BLK 4.74"L X 3.69"W
In-Stock: 0
Unit Price: $93.27000