1591FEBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591FGGY

DigiKey Part Number
1591FGGY-ND
Manufacturer
Manufacturer Product Number
1591FGGY
Description
FLANGE ABS 5.7X3.5X0.1 GRAY
Customer Reference
Detailed Description
Plastic Cover, Lid 5.744" L x 3.543" W x 0.118" H (145.90mm x 89.99mm x 3.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
1591FGGY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Cover, Lid
Features
Flame Retardant
For Use With/Related Products
1591G Series
Size / Dimension
5.744" L x 3.543" W x 0.118" H (145.90mm x 89.99mm x 3.00mm)
Color
Gray
Material
Plastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Color
FLANGE ABS 5.7X3.5X0.1 BLACK
In-Stock: 5
Unit Price: $33.17000