Box ABS Black Cover Included 4.401" L x 2.441" W (111.79mm x 62.00mm) X 1.272" (32.31mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1591BF2BK

DigiKey Part Number
HM3871-ND
Manufacturer
Manufacturer Product Number
1591BF2BK
Description
BOX PLASTIC BLACK 4.4"L X 2.44"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included 4.401" L x 2.441" W (111.79mm x 62.00mm) X 1.272" (32.31mm)
Datasheet
 Datasheet
EDA/CAD Models
1591BF2BK Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Black
Series
Thickness
0.079" (2.01mm)
Packaging
Bag
Features
Card Guides, Flame Retardant, Mounting Flange
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
4.401" L x 2.441" W (111.79mm x 62.00mm)
Shipping Info
Shipped from DigiKey
Height
1.272" (32.31mm)
Weight
0.19 lb (86.18 g)
Area (L x W)
10.7in² (69cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$98.25000$98.25
5$82.56000$412.80
10$76.67400$766.74
25$69.58360$1,739.59
50$64.69000$3,234.50
100$60.16160$6,016.16
250$54.68680$13,671.70
500$53.88042$26,940.21
Manufacturers Standard Package
Alternate Color
BOX PLASTIC GRAY 4.4"L X 2.44"W
In-Stock: 1
Unit Price: $98.25000