1590ZGRP084
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590ZGRP084

DigiKey Part Number
164-1590ZGRP084-ND
Manufacturer
Manufacturer Product Number
1590ZGRP084
Description
ENCLOSURE - FIBERGLASS
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Cover Included 3.170" L x 2.970" W (80.52mm x 75.44mm) X 2.950" (74.93mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.170" L x 2.970" W (80.52mm x 75.44mm)
Height
2.950" (74.93mm)
Area (L x W)
9.45in² (61.0cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 104
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable