
1590WTFBK | |
---|---|
DigiKey Part Number | HM3763-ND |
Manufacturer | |
Manufacturer Product Number | 1590WTFBK |
Description | BOX ALUM BLACK 4.74"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.744" L x 3.150" W (120.50mm x 80.01mm) X 2.382" (60.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WTFBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.744" L x 3.150" W (120.50mm x 80.01mm) | |
Height | 2.382" (60.50mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.763 lb (346.09 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $258.89000 | $258.89 |
5 | $221.32000 | $1,106.60 |
10 | $206.86800 | $2,068.68 |
25 | $189.19120 | $4,729.78 |
50 | $176.94700 | $8,847.35 |
