
1590WBXBK | |
---|---|
DigiKey Part Number | 164-1590WBXBK-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBXBK |
Description | ENCLOSURE - DIECAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBXBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 2.756" W (254.00mm x 70.00mm) | |
Height | 1.570" (39.88mm) | |
Area (L x W) | 27.6in² (178cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $306.02000 | $306.02 |
5 | $283.65800 | $1,418.29 |
10 | $274.53500 | $2,745.35 |
25 | $262.92280 | $6,573.07 |