
1590WBFL | |
|---|---|
DigiKey Part Number | HM1944-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBFL |
Description | BOX ALUM 4.41"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBFL Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.409" L x 2.382" W (111.99mm x 60.50mm) | Shipping Info Shipped from DigiKey |
Height 1.220" (30.99mm) | Weight 0.338 lb (153.31 g) |
Area (L x W) 10.4in² (67cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.81000 | $117.81 |
| 5 | $99.08600 | $495.43 |
| 10 | $92.04000 | $920.40 |
| 25 | $83.54040 | $2,088.51 |
| 50 | $77.67340 | $3,883.67 |
| 100 | $72.24560 | $7,224.56 |
| 250 | $66.29816 | $16,574.54 |












