
1590WBBFL | |
|---|---|
DigiKey Part Number | HM1942-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBBFL |
Description | BOX ALUM UNPTD 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBBFL Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.705" L x 3.701" W (119.50mm x 94.00mm) | Shipping Info Shipped from DigiKey |
Height 1.339" (34.00mm) | Weight 0.556 lb (252.2 g) |
Area (L x W) 17.3in² (112cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.70000 | $144.70 |
| 5 | $121.72800 | $608.64 |
| 10 | $113.08700 | $1,130.87 |
| 25 | $102.67000 | $2,566.75 |
| 50 | $95.47300 | $4,773.65 |
| 100 | $88.81190 | $8,881.19 |
| 250 | $83.76720 | $20,941.80 |









