



1590N1FL | |
|---|---|
DigiKey Part Number | HM881-ND |
Manufacturer | |
Manufacturer Product Number | 1590N1FL |
Description | BOX ALUM UNPTD 4.76"L X 2.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.764" L x 2.598" W (121.01mm x 65.99mm) X 1.555" (39.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590N1FL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.764" L x 2.598" W (121.01mm x 65.99mm) | |
Height | 1.555" (39.50mm) | |
Area (L x W) | 12.4in² (80cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.94000 | $138.94 |
| 5 | $116.86000 | $584.30 |
| 10 | $108.57300 | $1,085.73 |
| 25 | $98.56600 | $2,464.15 |
| 50 | $91.65320 | $4,582.66 |
| 100 | $85.25700 | $8,525.70 |
| 250 | $79.97876 | $19,994.69 |



















